Add To Favorites
Product Overview
Digi-Key Part Number ZXBM2004JA16TCDICT-ND
Quantity Available 5,730
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXBM2004JA16TC

Description IC MOTOR CONTROLLER PWM 16QFN
Expanded Description Motor Driver PWM 16-QFN3030
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXBM2004
RoHS Information RoHS Cert of Compliance
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface PWM
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 4.7 V ~ 18 V
Voltage - Load -
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN3030
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXBM2004JA16TCDICT

10:26:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXBM2004JA16TCDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.37800
  • Digi-Reel® ? : ZXBM2004JA16TCDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback