Add To Favorites
Product Overview
Digi-Key Part Number ZTL431BH6CT-ND
Quantity Available 13,181
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTL431BH6TA

Description IC VREF SHUNT ADJ SOT70-6
Expanded Description Shunt Voltage Reference IC 20V ±0.5% 100mA SOT-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZTL431,2
RoHS Information RoHS Cert of Compliance
Online Catalog Shunt - Adjustable, Programmable - Diodes Inc
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-70-6
 
Additional Resources
Standard Package ? 1
Other Names ZTL431BH6CT

23:47:38 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46400 4.64
100 0.34610 34.61
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZTL431BH6TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.18600
  • Digi-Reel® ? : ZTL431BH6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback