Add To Favorites
Product Overview
Digi-Key Part Number ZR404005F25TACT-ND
Quantity Available 9,563
Can ship immediately
Manufacturer

Manufacturer Part Number

ZR404005F25TA

Description IC VREF SHUNT 2.5V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.5% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZR40402R25STZ
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed - Diodes/Zetex
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 45µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names ZR404005F25TACT

02:18:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.11200 11.12
100 0.86710 86.71
500 0.71626 358.13
1,000 0.56547 565.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZR404005F25TATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.51240
  • Digi-Reel® ? : ZR404005F25TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,563 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback