Add To Favorites
  • Obsolete item.
  • Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Product Overview
Digi-Key Part Number 981-ZMM5253B-7-CHP
Quantity Available 12,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ZMM5253B-7

Description DIODE ZENER 25V 500MW MINIMELF
Expanded Description Zener Diode 25V 500mW ±5% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Documents & Media
Datasheets ZMM5221B, ZMM5267B
RoHS Information RoHS Cert of Compliance
PCN Obsolescence/ EOL Discrete Devices EOL 20/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 25V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 35 Ohm
Current - Reverse Leakage @ Vr 100nA @ 19V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
Additional Resources
Standard Package ? 2,500
Other Names ZMM5253B7

01:10:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.05280 132.00
5,000 0.04752 237.60
12,500 0.04224 528.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback