Add To Favorites
Product Overview
Digi-Key Part Number ZDT749CT-ND
Quantity Available 2,018
Can ship immediately
Manufacturer

Manufacturer Part Number

ZDT749TA

Description TRANS 2PNP 25V 2A SM8
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 2A 160MHz 2.75W Surface Mount SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZDT749TC
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Die Layover Addition 19/Aug/2016
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V
Power - Max 2.75W
Frequency - Transition 160MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-223-8
Supplier Device Package SM8
 
Additional Resources
Standard Package ? 1
Other Names ZDT749
ZDT749CT

18:23:54 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.03900 10.39
100 0.81020 81.02
500 0.66930 334.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZDT749TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.51300
  • Digi-Reel® ? : ZDT749DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,018 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback