Add To Favorites
Product Overview
Digi-Key Part Number TLC27L1CS-13DICT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

TLC27L1CS-13

Description IC OPAMP GENERAL PURPOSE 8-SO
Expanded Description CMOS Amplifier 1 Circuit 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLC27L1(A,B)
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 1
Output Type -
Slew Rate 0.04 V/µs
Gain Bandwidth Product 110MHz
-3db Bandwidth -
Current - Input Bias 0.7pA
Voltage - Input Offset 10mV
Current - Supply 14µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names TLC27L1CS-13DICT

17:50:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.91200 9.12
100 0.71070 71.07
500 0.58710 293.55
1,000 0.46350 463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLC27L1CS-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.36400
  • Digi-Reel® ? : TLC27L1CS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback