Add To Favorites
Product Overview
Digi-Key Part Number TLC271AIS-13DICT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC271AIS-13

Description IC OPAMP GENERAL PURPOSE 8-SO
Expanded Description CMOS Amplifier 1 Circuit 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLC271(A,B,C)
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 1
Output Type -
Slew Rate 4.6 V/µs
Gain Bandwidth Product 2.2MHz
-3db Bandwidth -
Current - Input Bias 0.7pA
Voltage - Input Offset 5mV
Current - Supply 950µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4 V ~ 16 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names TLC271AIS-13DICT

05:00:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81600 8.16
100 0.62540 62.54
500 0.49440 247.20
1,000 0.39552 395.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLC271AIS-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.34800
  • Digi-Reel® ? : TLC271AIS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback