Add To Favorites
Product Overview
Digi-Key Part Number TB2300H-FDICT-ND
Quantity Available 6,915
Can ship immediately
Manufacturer

Manufacturer Part Number

TB2300H-13-F

Description THYRISTOR PROTECT BIDIR 100A SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TB0640H - TB3500H
RoHS Information RoHS Cert of Compliance
Online Catalog TSPD Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 265V
Voltage - Off State 190V
Voltage - On State 3.5V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 80pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Additional Resources
Standard Package ? 1
Other Names TB2300H-FDICT

13:42:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 1.00300 10.03
100 0.78180 78.18
500 0.64582 322.91
1,000 0.50985 509.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB2300H-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.46200
  • Digi-Reel® ? : TB2300H-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback