Add To Favorites
Product Overview
Digi-Key Part Number TB0640M-FDICT-ND
Quantity Available 4,664
Can ship immediately
Manufacturer

Manufacturer Part Number

TB0640M-13-F

Description THYRISTOR PROTECT BIDIR 50A SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TB0640M - TB3500M
RoHS Information RoHS Cert of Compliance
Online Catalog TSPD Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 77V
Voltage - Off State 58V
Voltage - On State 3.5V
Current - Peak Pulse (8/20µs) 250A
Current - Peak Pulse (10/1000µs) 50A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 140pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Additional Resources
Standard Package ? 1
Other Names TB0640M-FDICT

23:23:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.91200 9.12
100 0.71070 71.07
500 0.58710 293.55
1,000 0.46350 463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB0640M-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : TB0640M-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,664 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback