Add To Favorites
Product Overview
Digi-Key Part Number SMCJ75CA-FDICT-ND
Quantity Available 5,149
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ75CA-13-F

Description TVS DIODE 75VWM 121VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMCJ5.0A, CA - SMCJ170A, CA
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMCJ Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names SMCJ75CA-FDICT

22:55:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.27600 12.76
100 0.99450 99.45
500 0.82152 410.76
1,000 0.64857 648.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ75CA-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.58800
  • Digi-Reel® ? : SMCJ75CA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,149 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback