Add To Favorites
Product Overview
Digi-Key Part Number SMBJ78A-FDICT-ND
Quantity Available 3,432
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ78A-13-F

Description TVS DIODE 78VWM 126VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMBJ5.0A, CA - SMBJ170A, CA
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMBJ Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 78V
Voltage - Breakdown (Min) 86.7V
Voltage - Clamping (Max) @ Ipp 126V
Current - Peak Pulse (10/1000µs) 4.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names SMBJ78A-FDICT

10:14:01 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
100 0.26020 26.02
500 0.20442 102.21
1,000 0.15796 157.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ78A-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09000
  • Digi-Reel® ? : SMBJ78A-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback