Add To Favorites
Product Overview
Digi-Key Part Number SMBJ120CA-FDICT-ND
Quantity Available 9,193
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

SMBJ120CA-13-F

Description TVS DIODE 120VWM 193VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMBJ5.0A, CA - SMBJ170A, CA
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMBJ Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 120V
Voltage - Breakdown (Min) 133V
Voltage - Clamping (Max) @ Ipp 193V
Current - Peak Pulse (10/1000µs) 3.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names SMBJ120CA-FDICT

08:45:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19780 19.78
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ120CA-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: 0.09900
  • Digi-Reel® ? : SMBJ120CA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,193 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback