• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number SMAJ85ADIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMAJ85A-13

Description TVS DIODE 85VWM 137VC SMA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 85V
Voltage - Breakdown (Min) 94.4V
Voltage - Clamping (Max) @ Ipp 137V
Current - Peak Pulse (10/1000µs) 2.9A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-SMAJ85A-13-CHP SMAJ85A-13 Diodes Incorporated Tape & Reel (TR) ? 5,000 - Immediate
0.08500 5,000
Additional Resources
Standard Package ? 1
Other Names SMAJ85ADIDKR

16:36:20 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SMAJ85ADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,589 - Immediate
  • Unit Price: 0.51000
Send Feedback