Add To Favorites
Product Overview
Digi-Key Part Number 981-SMAJ85A-13-CHP
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ85A-13

Description TVS DIODE 85VWM 137VC SMA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 85V
Voltage - Breakdown (Min) 94.4V
Voltage - Clamping (Max) @ Ipp 137V
Current - Peak Pulse (10/1000µs) 2.9A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ85ADICT-ND SMAJ85A-13 Diodes Incorporated Cut Tape (CT) ? 1,589 - Immediate
0.51000 1  Non-Stock ?
Additional Resources
Standard Package ? 5,000

14:32:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.08500 425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback