Add To Favorites
Product Overview
Digi-Key Part Number 981-SMAJ8.5A-13-F-CHP
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ8.5A-13-F

Description TVS DIODE 8.5VWM 14.4VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 8.5V
Voltage - Breakdown (Min) 9.44V
Voltage - Clamping (Max) @ Ipp 14.4V
Current - Peak Pulse (10/1000µs) 27.7A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ8.5A-FDICT-ND SMAJ8.5A-13-F Diodes Incorporated Cut Tape (CT) ? 6,538 - Immediate
5,000 - Factory Stock ?
0.38000 1
SMAJ8.5A-FDIDKR-ND SMAJ8.5A-13-F Diodes Incorporated Digi-Reel® ? 6,538 - Immediate
5,000 - Factory Stock ?
Digi-Reel® 1
Additional Resources
Standard Package ? 5,000

07:34:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.08500 425.00
10,000 0.07750 775.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback