Add To Favorites
Product Overview
Digi-Key Part Number SMAJ110CA-FDICT-ND
Quantity Available 10,496
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Manufacturer Part Number

SMAJ110CA-13-F

Description TVS DIODE 110VWM 177VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMAJ Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 110V
Voltage - Breakdown (Min) 122V
Voltage - Clamping (Max) @ Ipp 177V
Current - Peak Pulse (10/1000µs) 2.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Additional Resources
Standard Package ? 1
Other Names SMAJ110CA-FDICT

05:34:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31400 3.14
100 0.19570 19.57
500 0.13390 66.95
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ110CA-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: 0.08500
  • Digi-Reel® ? : SMAJ110CA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,496 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback