• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SDMG0340LA-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SDMG0340LA-7-F

Description DIODE ARRAY SCHOTTKY 40V SOT323
Expanded Description Diode Array 1 Pair Common Anode Schottky 40V 30mA (DC) Surface Mount SC-70, SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SDMG0340L, LA, LC, LS
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 10V
Operating Temperature - Junction -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names SDMG0340LA-FDIDKR
SDMG0340LA7F

16:41:17 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDMG0340LA-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.04140
  • Cut Tape (CT) ? : SDMG0340LA-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,865 - Immediate
  • Unit Price: 0.24000
Send Feedback