Add To Favorites
Product Overview
Digi-Key Part Number SBRT4M30LP-7DICT-ND
Quantity Available 2,878
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

SBRT4M30LP-7

Description DIODE SBR 30V 4A 8DFN
Expanded Description Diode Super Barrier 30V 4A Surface Mount U-DFN3030-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SBRT4M30LP
Online Catalog Super Barrier Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series TrenchSBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 510mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 60µA @ 30V
Capacitance @ Vr, F 150pF @ 30V, 1MHz
Mounting Type Surface Mount
Package / Case 8-PowerUDFN
Supplier Device Package U-DFN3030-8
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SBRT4M30LP-7DICT

09:59:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.56100 5.61
100 0.43000 43.00
500 0.33990 169.95
1,000 0.27192 271.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT4M30LP-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.23925
  • Digi-Reel® ? : SBRT4M30LP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,878 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback