Add To Favorites
Product Overview
Digi-Key Part Number SBRT25U60SLP-13DICT-ND
Quantity Available 2,546
Can ship immediately
Manufacturer

Manufacturer Part Number

SBRT25U60SLP-13

Description DIODE SBR 60V 25A POWERDI5060-8
Expanded Description Diode Super Barrier 60V 25A Surface Mount PowerDI5060-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBRT25U60SLP
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series TrenchSBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 25A
Voltage - Forward (Vf) (Max) @ If 550mV @ 25A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 400µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package PowerDI5060-8
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBRT25U60SLP-13DICT

22:54:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.90900 9.09
100 0.70890 70.89
500 0.58564 292.82
1,000 0.46234 462.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT25U60SLP-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.41895
  • Digi-Reel® ? : SBRT25U60SLP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback