Add To Favorites
Product Overview
Digi-Key Part Number SBR545D1-13DICT-ND
Quantity Available 2,919
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

SBR545D1-13

Description DIODE SBR 45V 10A DPAK
Expanded Description Diode Super Barrier 45V 10A Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR545D1
Online Catalog Super Barrier Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 490mV @ 5A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBR545D1-13DICT

05:34:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48300 4.83
100 0.36050 36.05
500 0.28326 141.63
1,000 0.21888 218.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR545D1-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.19375
  • Digi-Reel® ? : SBR545D1-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,919 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback