Add To Favorites
Product Overview
Digi-Key Part Number SBR140LP-7DICT-ND
Quantity Available 3,240
Can ship immediately
Manufacturer

Manufacturer Part Number

SBR140LP-7

Description DIODE SBR 40V 1A 3DFN
Expanded Description Diode Super Barrier 40V 1A Surface Mount X1-DFN1411-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR140LP
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 3-UDFN
Supplier Device Package X1-DFN1411-3
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SBR140LP-7DICT

00:11:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30500 3.05
100 0.18980 18.98
500 0.12990 64.95
1,000 0.09992 99.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR140LP-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08730
  • Digi-Reel® ? : SBR140LP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback