• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RS2A-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RS2A-13-F

Description DIODE GEN PURP 50V 1.5A SMB
Expanded Description Diode Standard 50V 1.5A Surface Mount SMB
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RS2A/A - RS2M/A
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names RS2A-FDIDKR
RS2A13F

22:22:01 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RS2A-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.09450
  • Cut Tape (CT) ? : RS2A-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,723 - Immediate
  • Unit Price: 0.44000
Send Feedback