• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PD3Z284C9V1DIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PD3Z284C9V1-7

Description DIODE ZENER 9.1V POWERDI323
Expanded Description Zener Diode 9.1V 500mW ±5% Surface Mount PowerDI™ 323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PD3Z284C2V4 - PD3Z284C39
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 500nA @ 6V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case PowerDI™ 323
Supplier Device Package PowerDI™ 323
 
Additional Resources
Standard Package ? 1
Other Names PD3Z284C9V1DIDKR

09:21:26 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PD3Z284C9V1DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09000
  • Cut Tape (CT) ? : PD3Z284C9V1DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,716 - Immediate
  • Unit Price: 0.42000
Send Feedback