Add To Favorites
Product Overview
Digi-Key Part Number PD3Z284C2V7DICT-ND
Quantity Available 5,496
Can ship immediately
Manufacturer

Manufacturer Part Number

PD3Z284C2V7-7

Description DIODE ZENER 2.7V POWERDI323
Expanded Description Zener Diode 2.7V 500mW ±7% Surface Mount PowerDI™ 323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PD3Z284C2V4 - PD3Z284C39
RoHS Information RoHS Cert of Compliance
PCN Design/Specification PD3Z284CYY 10/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 500mW Surface Mount Zener Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.7V
Tolerance ±7%
Power - Max 500mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 20µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case PowerDI™ 323
Supplier Device Package PowerDI™ 323
 
Additional Resources
Standard Package ? 1
Other Names PD3Z284C2V7DICT

06:36:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.37900 3.79
100 0.28330 28.33
500 0.22258 111.29
1,000 0.17199 171.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PD3Z284C2V7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13950
  • Digi-Reel® ? : PD3Z284C2V7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback