Add To Favorites
Product Overview
Digi-Key Part Number PD3Z284C24DICT-ND
Quantity Available 2,800
Can ship immediately

Factory Stock ?: 78,000
Manufacturer

Manufacturer Part Number

PD3Z284C24-7

Description DIODE ZENER 24V 500MW POWERDI323
Expanded Description Zener Diode 24V 500mW ±6% Surface Mount PowerDI™ 323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PD3Z284C2V4 - PD3Z284C39
RoHS Information RoHS Cert of Compliance
PCN Design/Specification PD3Z284CYY 10/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 500mW Surface Mount Zener Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±6%
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 100nA @ 16.8V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case PowerDI™ 323
Supplier Device Package PowerDI™ 323
 
Additional Resources
Standard Package ? 1
Other Names PD3Z284C24DICT

17:24:08 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
100 0.25960 25.96
500 0.20394 101.97
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PD3Z284C24DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Factory Stock ?
  • Unit Price: 0.13950
  • Digi-Reel® ? : PD3Z284C24DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
    78,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback