Add To Favorites
Product Overview
Digi-Key Part Number PD3S0230DICT-ND
Quantity Available 5,435
Can ship immediately

Factory Stock ?: 96,000
Manufacturer

Manufacturer Part Number

PD3S0230-7

Description DIODE SCHOTTKY 30V POWERDI323
Expanded Description Diode Schottky 30V 200mA (DC) Surface Mount PowerDI™ 323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PD3S0230
RoHS Information RoHS Cert of Compliance
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10.7pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case PowerDI™ 323
Supplier Device Package PowerDI™ 323
Operating Temperature - Junction -65°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PD3S0230DICT

11:41:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PD3S0230DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    96,000 - Factory Stock ?
  • Unit Price: 0.15500
  • Digi-Reel® ? : PD3S0230DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,435 - Immediate
    96,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback