Add To Favorites
Product Overview
Digi-Key Part Number PAM8100RRRDIDKR-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

PAM8100RRR

Description IC AUDIO LINE DRIVER 14TSSOP
Expanded Description Audio Line Driver 2 Channel 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PAM8100
Featured Product PAM8100 3 Vrms Line Driver with Adjustable Gain
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Line Driver
Applications Consumer Audio
Number of Channels 2
Interface -
Voltage - Supply 2.5 V ~ 5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAM8100RRRDIDKR

00:19:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46400 4.64
100 0.34610 34.61
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback