Add To Favorites
Product Overview
Digi-Key Part Number P4SMAJ9.0ADF-13DICT-ND
Quantity Available 10,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

P4SMAJ9.0ADF-13

Description TVS DIODE 9VWM 15.4VC DFLAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets P4SMAJ5.0ADF - P4SMAJ85ADF
Featured Product P4SMAJxxADF D-FLAT 400 W TVS Diode
Online Catalog P4SMA Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 9V
Voltage - Breakdown (Min) 10V
Voltage - Clamping (Max) @ Ipp 15.4V
Current - Peak Pulse (10/1000µs) 26A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package D-Flat
 
Additional Resources
Standard Package ? 1
Other Names P4SMAJ9.0ADF-13DICT

05:13:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.30300 3.03
100 0.20600 20.60
500 0.15452 77.26
1,000 0.11588 115.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4SMAJ9.0ADF-13DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.09063
  • Digi-Reel® ? : P4SMAJ9.0ADF-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback