• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MMSZ5256BDICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMSZ5256B-7

Description DIODE ZENER 30V 500MW SOD123
Expanded Description Zener Diode 30V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5256B-FDICT-ND MMSZ5256B-7-F Diodes Incorporated Cut Tape (CT) ? 9,867 - Immediate
390,000 - Factory Stock ?
0.22000 1
Documents & Media
Datasheets MMSZ5221B - MMSZ5259B
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 49 Ohm
Current - Reverse Leakage @ Vr 100nA @ 23V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMSZ5256B-7-CHP MMSZ5256B-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.07200 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MMSZ5256B
MMSZ5256BCT
MMSZ5256BCT-ND
MMSZ5256BDICT

11:41:42 1/22/2017

Send Feedback