• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMSZ5255BSDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMSZ5255BS-7

Description DIODE ZENER 28V 200MW SOD323
Expanded Description Zener Diode 28V 200mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5255BS-FDITR-ND MMSZ5255BS-7-F Diodes Incorporated Tape & Reel (TR) ? 60,000 - Factory Stock ?
0.06000 3,000
Documents & Media
Datasheets MMSZ5221BS - 5259BS
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 44 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMSZ5255BS-7-CHP MMSZ5255BS-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03795 3,000
Additional Resources
Standard Package ? 3,000
Other Names MMSZ5255BSDITR
MMSZ5255BSTR
MMSZ5255BSTR-ND

23:17:40 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMSZ5255BSDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,924 - Immediate
  • Unit Price: 0.37000
Send Feedback