• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMSZ5255BDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMSZ5255B-7

Description DIODE ZENER 28V 500MW SOD123
Expanded Description Zener Diode 28V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5255B-FDITR-ND MMSZ5255B-7-F Diodes Incorporated Tape & Reel (TR) ? 21,000 - Immediate
153,000 - Factory Stock ?
0.03680 3,000
Documents & Media
Datasheets MMSZ5221B - MMSZ5259B
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 44 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Additional Resources
Standard Package ? 3,000
Other Names MMSZ5255BDITR
MMSZ5255BTR
MMSZ5255BTR-ND

12:22:15 3/1/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMSZ5255BDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,531 - Immediate
  • Unit Price: 0.34000
Send Feedback