• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMSZ5250BDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMSZ5250B-7

Description DIODE ZENER 20V 500MW SOD123
Expanded Description Zener Diode 20V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5250B-FDITR-ND MMSZ5250B-7-F Diodes Incorporated Tape & Reel (TR) ? 12,000 - Immediate
0.03450 3,000
Documents & Media
Datasheets MMSZ5221B - MMSZ5259B
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 25 Ohm
Current - Reverse Leakage @ Vr 100nA @ 15V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMSZ5250B-7-CHP MMSZ5250B-7 Diodes Incorporated Tape & Reel (TR) ? 15,000 - Immediate
0.03450 3,000
Additional Resources
Standard Package ? 3,000
Other Names MMSZ5250BDITR
MMSZ5250BTR
MMSZ5250BTR-ND

18:30:02 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMSZ5250BDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,942 - Immediate
  • Unit Price: 0.34000
Send Feedback