Add To Favorites
Product Overview
Digi-Key Part Number 981-MMSZ5250B-7-CHP
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSZ5250B-7

Description DIODE ZENER 20V 500MW SOD123
Expanded Description Zener Diode 20V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MMSZ5221B - MMSZ5259B
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 25 Ohm
Current - Reverse Leakage @ Vr 100nA @ 15V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5250BDICT-ND MMSZ5250B-7 Diodes Incorporated Cut Tape (CT) ? 1,942 - Immediate
0.34000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMSZ5250B7

20:58:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.03450 103.50
6,000 0.03000 180.00
15,000 0.02550 382.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback