• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMSZ5243BDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMSZ5243B-7

Description DIODE ZENER 13V 500MW SOD123
Expanded Description Zener Diode 13V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMSZ5221B - MMSZ5259B
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 13 Ohm
Current - Reverse Leakage @ Vr 500nA @ 9.9V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMSZ5243B-7-CHP MMSZ5243B-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.07200 3,000
Additional Resources
Standard Package ? 1
Other Names MMSZ5243BDIDKR

11:01:00 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMSZ5243BDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,254 - Immediate
  • Unit Price: 0.34000
Send Feedback