• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMSZ5241BSDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMSZ5241BS-7

Description DIODE ZENER 11V 200MW SOD323
Expanded Description Zener Diode 11V 200mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5241BS-FDITR-ND MMSZ5241BS-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.04600 3,000
Documents & Media
Datasheets MMSZ5221BS - 5259BS
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 22 Ohm
Current - Reverse Leakage @ Vr 2µA @ 8.4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 3,000
Other Names MMSZ5241BSDITR
MMSZ5241BSTR
MMSZ5241BSTR-ND

20:49:00 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMSZ5241BSDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,608 - Immediate
  • Unit Price: 0.37000
Send Feedback