Add To Favorites
Product Overview
Digi-Key Part Number 981-MMSZ5241BS-7-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSZ5241BS-7

Description DIODE ZENER 11V 200MW SOD323
Expanded Description Zener Diode 11V 200mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MMSZ5221BS - 5259BS
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 22 Ohm
Current - Reverse Leakage @ Vr 2µA @ 8.4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5241BSDICT-ND MMSZ5241BS-7 Diodes Incorporated Cut Tape (CT) ? 1,608 - Immediate
0.37000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMSZ5241BS7

06:15:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.03795 113.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback