• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMSTA63DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMSTA63-7

Description TRANS PNP DARL 30V 0.5A SC70-3
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSTA63-FDITR-ND MMSTA63-7-F Diodes Incorporated Tape & Reel (TR) ? 9,000 - Factory Stock ?
0.06000 3,000
Documents & Media
Datasheets MMSTA63,64
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 200mW
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 3,000
Other Names MMSTA63DITR
MMSTA63TR
MMSTA63TR-ND

06:09:52 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMSTA63DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,594 - Immediate
  • Unit Price: 0.50000
Send Feedback