Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMSTA63DICT-ND
Quantity Available 2,594
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSTA63-7

Description TRANS PNP DARL 30V 0.5A SC70-3
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMSTA63,64
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 200mW
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSTA63-FDICT-ND MMSTA63-7-F Diodes Incorporated Cut Tape (CT) ? 2,930 - Immediate
9,000 - Factory Stock ?
0.33000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMSTA63-7-CHP MMSTA63-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.04860 3,000
Additional Resources
Standard Package ? 1
Other Names MMSTA63
MMSTA63CT
MMSTA63CT-ND
MMSTA63DICT

08:26:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.40500 4.05
100 0.27560 27.56
500 0.20672 103.36
1,000 0.15503 155.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback