Add To Favorites
Product Overview
Digi-Key Part Number 981-MMSTA63-7-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSTA63-7

Description TRANS PNP DARL 30V 0.5A SC70-3
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MMSTA63,64
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 200mW
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSTA63DICT-ND MMSTA63-7 Diodes Incorporated Cut Tape (CT) ? 2,594 - Immediate
0.50000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMSTA637

17:46:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.04860 145.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback