• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMSTA14DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMSTA14-7

Description TRANS NPN DARL 30V 0.3A SC70-3
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 30V 300mA 125MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSTA14-FDITR-ND MMSTA14-7-F Diodes Incorporated Tape & Reel (TR) ? 21,000 - Factory Stock ?
0.08000 3,000  Non-Stock ?
Documents & Media
Datasheets MMSTA13,14
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V
Power - Max 200mW
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMSTA14-7-CHP MMSTA14-7 Diodes Incorporated Tape & Reel (TR) ? 12,000 - Immediate
0.04860 3,000
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names MMSTA14DITR
MMSTA14TR
MMSTA14TR-ND

14:33:14 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMSTA14DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 668 - Immediate
  • Unit Price: 0.38000
Send Feedback