• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMDT4146DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMDT4146-7

Description TRANS NPN/PNP 25V 0.2A SOT363
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 25V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMDT4146-FDITR-ND MMDT4146-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
27,000 - Factory Stock ?
0.06000 3,000
Documents & Media
Datasheets MMDT4146
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 200mW
Frequency - Transition 300MHz, 250MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 3,000
Other Names MMDT4146DITR
MMDT4146TR
MMDT4146TR-ND

03:15:27 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMDT4146DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8 - Immediate
  • Unit Price: 0.42000
Send Feedback