Add To Favorites
Product Overview
Digi-Key Part Number 981-MMDT4146-7-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMDT4146-7

Description TRANS NPN/PNP 25V 0.2A SOT363
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 25V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MMDT4146
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 200mW
Frequency - Transition 300MHz, 250MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMDT4146DICT-ND MMDT4146-7 Diodes Incorporated Cut Tape (CT) ? 8 - Immediate
0.42000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMDT41467

18:48:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.05400 162.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback