• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5259BWDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5259BW-7

Description DIODE ZENER 39V 200MW SOT323
Expanded Description Zener Diode 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5259BW-FDITR-ND MMBZ5259BW-7-F Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.06038 3,000  Non-Stock ?
Documents & Media
Datasheets MMBZ5221BW - 5259BW
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 39V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 100nA @ 30V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5259BWDITR
MMBZ5259BWTR
MMBZ5259BWTR-ND

22:53:42 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBZ5259BWDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,494 - Immediate
  • Unit Price: 0.30000
Send Feedback