• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5258BWDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5258BW-7

Description DIODE ZENER 36V 200MW SOT323
Expanded Description Zener Diode 36V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5258BW-FDITR-ND MMBZ5258BW-7-F Diodes Incorporated Tape & Reel (TR) ? 0
0.06000 3,000
Documents & Media
Datasheets MMBZ5221BW - 5259BW
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 70 Ohm
Current - Reverse Leakage @ Vr 100nA @ 27V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5258B-7-CHP MMBZ5258B-7 Diodes Incorporated Tape & Reel (TR) ? 18,000 - Immediate
0.02760 3,000
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5258BWDITR
MMBZ5258BWTR
MMBZ5258BWTR-ND

19:15:08 1/23/2017

Send Feedback