Add To Favorites
Product Overview
Digi-Key Part Number 981-MMBZ5258B-7-CHP
Quantity Available 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5258B-7

Description DIODE ZENER 36V 350MW SOT23-3
Expanded Description Zener Diode 36V 350mW ±5% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MMBZ5221B - 5259B
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 70 Ohm
Current - Reverse Leakage @ Vr 100nA @ 27V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5258BDICT-ND MMBZ5258B-7 Diodes Incorporated Cut Tape (CT) ? 1,794 - Immediate
0.27000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5258B7

05:35:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.02760 82.80
6,000 0.02400 144.00
15,000 0.02040 306.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback