• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5255BWDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5255BW-7

Description DIODE ZENER 28V 200MW SOT323
Expanded Description Zener Diode 28V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5255BW-FDITR-ND MMBZ5255BW-7-F Diodes Incorporated Tape & Reel (TR) ? 63,000 - Factory Stock ?
0.06000 3,000
Documents & Media
Datasheets MMBZ5221BW - 5259BW
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 44 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5255BWDITR
MMBZ5255BWTR
MMBZ5255BWTR-ND

00:30:49 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBZ5255BWDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 377 - Immediate
  • Unit Price: 0.30000
Send Feedback