Add To Favorites
Product Overview
Digi-Key Part Number 981-MMBZ5254BW-7-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5254BW-7

Description DIODE ZENER 27V 200MW SOT323
Expanded Description Zener Diode 27V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MMBZ5221BW - 5259BW
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 27V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 41 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5254BWDICT-ND MMBZ5254BW-7 Diodes Incorporated Cut Tape (CT) ? 788 - Immediate
0.30000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5254BW7

10:18:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.03105 93.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback