• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5254BSDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5254BS-7

Description DIODE ZENER ARRAY 27V SOT363
Expanded Description Zener Diode Array 2 Independent 200mW ±5% SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5254BS-FDITR-ND MMBZ5254BS-7-F Diodes Incorporated Tape & Reel (TR) ? 33,000 - Factory Stock ?
0.07200 3,000
Documents & Media
Datasheets MMBZ5221BS - 5259BS
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 27V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 41 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5254BSDITR
MMBZ5254BSTR
MMBZ5254BSTR-ND

12:09:16 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBZ5254BSDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 447 - Immediate
  • Unit Price: 0.34000
Send Feedback