• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5254BDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5254B-7

Description DIODE ZENER 27V 350MW SOT23-3
Expanded Description Zener Diode 27V 350mW ±5% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5254B-FDITR-ND MMBZ5254B-7-F Diodes Incorporated Tape & Reel (TR) ? 30,000 - Immediate
0.03006 3,000
Documents & Media
Datasheets MMBZ5221B - 5259B
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 27V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 41 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5254B-7-CHP MMBZ5254B-7 Diodes Incorporated Tape & Reel (TR) ? 12,000 - Immediate
0.02760 3,000
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5254BDITR
MMBZ5254BTR
MMBZ5254BTR-ND

22:52:01 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBZ5254BDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 429 - Immediate
  • Unit Price: 0.27000
Send Feedback