• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5250BSDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5250BS-7

Description DIODE ZENER ARRAY 20V SOT363
Expanded Description Zener Diode Array 2 Independent 20V 200mW ±5% SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5250BS-FDITR-ND MMBZ5250BS-7-F Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.06100 3,000  Non-Stock ?
Documents & Media
Datasheets MMBZ5221BS - 5259BS
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 25 Ohm
Current - Reverse Leakage @ Vr 100nA @ 15V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5250BSDITR
MMBZ5250BSTR
MMBZ5250BSTR-ND

23:20:00 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBZ5250BSDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,494 - Immediate
  • Unit Price: 0.34000
Send Feedback